



0393570004 | |
|---|---|
DigiKey Part Number | WM7860-ND |
Manufacturer | |
Manufacturer Product Number | 0393570004 |
Description | TERM BLK 4POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 10 | ¥12.00000 | ¥120.00 |
| 25 | ¥10.45640 | ¥261.41 |
| 50 | ¥9.46420 | ¥473.21 |
| 100 | ¥8.62560 | ¥862.56 |
| 350 | ¥7.46709 | ¥2,613.48 |
| 700 | ¥6.99594 | ¥4,897.16 |
| 1,050 | ¥6.76683 | ¥7,105.17 |
| 5,250 | ¥6.12036 | ¥32,131.89 |











