



0393570006 | |
|---|---|
DigiKey Part Number | WM7862-ND |
Manufacturer | |
Manufacturer Product Number | 0393570006 |
Description | TERM BLK 6POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper Alloy - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.31 Nm (2.7 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥18.40900 | ¥184.09 |
| 25 | ¥16.07360 | ¥401.84 |
| 50 | ¥14.59820 | ¥729.91 |
| 225 | ¥12.20653 | ¥2,746.47 |
| 450 | ¥11.42473 | ¥5,141.13 |
| 675 | ¥11.04431 | ¥7,454.91 |
| 1,125 | ¥10.63470 | ¥11,964.04 |
| 5,175 | ¥9.77504 | ¥50,585.83 |






