



0395433002 | |
|---|---|
DigiKey Part Number | WM13970-ND |
Manufacturer | |
Manufacturer Product Number | 0395433002 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395433002 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.39400 | ¥83.94 |
| 25 | ¥7.30720 | ¥182.68 |
| 50 | ¥6.59780 | ¥329.89 |
| 100 | ¥5.99160 | ¥599.16 |
| 250 | ¥5.34308 | ¥1,335.77 |
| 500 | ¥4.95670 | ¥2,478.35 |
| 1,440 | ¥4.51048 | ¥6,495.09 |
| 5,760 | ¥4.12562 | ¥23,763.57 |








