Yellow Heat Shrinkable Label 1.18" x 0.63" (30.0mm x 16.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800411

DigiKey Part Number
277-10753-ND
Manufacturer
Manufacturer Product Number
0800411
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.18" x 0.63" (30.0mm x 16.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800411 Models
Product Attributes
Filter Similar Products
Category
Label Size
1.18" x 0.63" (30.0mm x 16.0mm)
Manufacturer
Phoenix Contact
Color
Yellow
Series
Material
Polyolefin
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,351.26000¥3,351.26
Manufacturers Standard Package