
19620100442 | |
|---|---|
DigiKey Part Number | 1195-6921-ND |
Manufacturer | |
Manufacturer Product Number | 19620100442 |
Description | CONN HOOD TOP ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620100442 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,072.94000 | ¥1,072.94 |
| 10 | ¥912.08300 | ¥9,120.83 |
| 25 | ¥855.02880 | ¥21,375.72 |
| 50 | ¥814.27180 | ¥40,713.59 |
| 100 | ¥779.11800 | ¥77,911.80 |


























