
05-24-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.71000 | ¥9.71 |
| 10 | ¥8.21200 | ¥82.12 |
| 25 | ¥7.70120 | ¥192.53 |
| 50 | ¥7.33140 | ¥366.57 |
| 100 | ¥6.98050 | ¥698.05 |
| 300 | ¥6.45943 | ¥1,937.83 |
| 500 | ¥6.23066 | ¥3,115.33 |
| 1,000 | ¥5.93326 | ¥5,933.26 |
| 2,500 | ¥5.56182 | ¥13,904.55 |











