05-24-D-0050-A-4-06-4-T | ||
---|---|---|
DigiKey Part Number | 2073-05-24-D-0050-A-4-06-4-T-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-24-D-0050-A-4-06-4-T | |
Description | CABLE FFC/FPC 24POS 0.5MM 1.97" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.46300 | ¥94.63 |
25 | ¥9.08000 | ¥227.00 |
50 | ¥8.88700 | ¥444.35 |
100 | ¥8.50020 | ¥850.02 |
300 | ¥7.72777 | ¥2,318.33 |
500 | ¥6.95506 | ¥3,477.53 |
1,000 | ¥6.18223 | ¥6,182.23 |
2,500 | ¥5.60264 | ¥14,006.60 |