4052235211 | ||
---|---|---|
DigiKey Part Number | 1934-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | 4052235211 | |
Description | FERRITE CORE ROD 52 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 52 Ferrite Core ROD Type 1.181" (30.00mm) Length Width 0.236" (6.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 52 | |
Diameter | 0.236" (6.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29 | |
Initial Permeability (µi) | 250 | |
Effective Length (le) mm | 25 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 1.181" (30.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.58200 | ¥75.82 |
25 | ¥5.61680 | ¥140.42 |
50 | ¥5.33480 | ¥266.74 |
100 | ¥4.77280 | ¥477.28 |
300 | ¥4.49207 | ¥1,347.62 |
600 | ¥4.21142 | ¥2,526.85 |
1,200 | ¥3.89946 | ¥4,679.35 |