3061990851 | ||
---|---|---|
DigiKey Part Number | 3061990851-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990851 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.079" (2.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.079" (2.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 25 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 3.14 | |
Finish | Uncoated | |
Height | - | |
Length | 0.591" (15.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.08800 | ¥20.88 |
25 | ¥1.75800 | ¥43.95 |
50 | ¥1.54760 | ¥77.38 |
100 | ¥1.38510 | ¥138.51 |
250 | ¥1.20576 | ¥301.44 |
600 | ¥1.09165 | ¥654.99 |
1,200 | ¥0.92866 | ¥1,114.39 |
5,400 | ¥0.90515 | ¥4,887.81 |