3061990871 | ||
---|---|---|
DigiKey Part Number | 1934-1563-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990871 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 0.984" (25.00mm) Length Width 0.118" (3.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.118" (3.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 0.984" (25.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥3.41000 | ¥34.10 |
25 | ¥2.93680 | ¥73.42 |
50 | ¥2.64220 | ¥132.11 |
100 | ¥2.34920 | ¥234.92 |
250 | ¥2.11444 | ¥528.61 |
500 | ¥1.93812 | ¥969.06 |
1,000 | ¥1.64443 | ¥1,644.43 |
5,000 | ¥1.63138 | ¥8,156.90 |