3061990881 | ||
---|---|---|
DigiKey Part Number | 1934-1564-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990881 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 1.181" (30.00mm) Length Width 0.157" (4.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.157" (4.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 25 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 12.6 | |
Finish | Uncoated | |
Height | - | |
Length | 1.181" (30.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.25600 | ¥62.56 |
25 | ¥4.63760 | ¥115.94 |
90 | ¥3.94033 | ¥354.63 |
270 | ¥3.70893 | ¥1,001.41 |
540 | ¥3.47704 | ¥1,877.60 |
1,080 | ¥3.21944 | ¥3,477.00 |