3078990871 | ||
---|---|---|
DigiKey Part Number | 1934-1568-ND | |
Manufacturer | ||
Manufacturer Product Number | 3078990871 | |
Description | FERRITE CORE ROD 78 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 78 Ferrite Core ROD Type 0.984" (25.00mm) Length Width 0.118" (3.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.118" (3.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 36 | |
Initial Permeability (µi) | 2300 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 0.984" (25.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥2.20600 | ¥22.06 |
25 | ¥1.85920 | ¥46.48 |
50 | ¥1.63340 | ¥81.67 |
100 | ¥1.46260 | ¥146.26 |
250 | ¥1.27312 | ¥318.28 |
500 | ¥1.15254 | ¥576.27 |
1,000 | ¥0.98051 | ¥980.51 |
5,000 | ¥0.95567 | ¥4,778.35 |