4077122011 | ||
---|---|---|
DigiKey Part Number | 1934-1347-ND | |
Manufacturer | ||
Manufacturer Product Number | 4077122011 | |
Description | FERRITE CORE ROD 77 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.000" (25.40mm) Length Width 0.128" (3.25mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.128" (3.25mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29 | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 25 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 1.000" (25.40mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥2.85600 | ¥71.40 |
50 | ¥2.56980 | ¥128.49 |
200 | ¥2.28395 | ¥456.79 |
400 | ¥2.05555 | ¥822.22 |
600 | ¥1.88427 | ¥1,130.56 |
1,000 | ¥1.59880 | ¥1,598.80 |
5,000 | ¥1.58613 | ¥7,930.65 |