3078990831 | ||
---|---|---|
DigiKey Part Number | 1934-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | 3078990831 | |
Description | FERRITE CORE ROD 78 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 78 Ferrite Core ROD Type 0.394" (10.00mm) Length Width 0.039" (1.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.039" (1.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 48 | |
Initial Permeability (µi) | 2300 | |
Effective Area (Ae) mm² | 0.785 | |
Finish | Uncoated | |
Height | - | |
Length | 0.394" (10.00mm) | |
Width | - |
Resource Type | Link |
---|---|
Datasheets | 3078990831 |
Video File | How to Identify an Unknown Ferrite Rod Measuring Balun Performance How to Identify an Unknown Ferrite Core High Frequency Power Magnetics Technology Roadmap |
Environmental Information | |
Featured Product | Ferrite Pressed Rods |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
10 | ¥1.13600 | ¥11.36 |
25 | ¥0.88560 | ¥22.14 |
50 | ¥0.73400 | ¥36.70 |
100 | ¥0.63300 | ¥63.30 |
250 | ¥0.50604 | ¥126.51 |
500 | ¥0.45538 | ¥227.69 |
1,500 | ¥0.37957 | ¥569.36 |
6,000 | ¥0.35423 | ¥2,125.38 |
Attribute | Description |
---|---|
Other Names | 1934-1020 |
Standard Package | 1,500 |