3061990911 | ||
---|---|---|
DigiKey Part Number | 1934-1237-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990911 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 1.772" (45.00mm) Length Width 0.315" (8.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.315" (8.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 18 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 50.3 | |
Finish | Uncoated | |
Height | - | |
Length | 1.772" (45.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥21.70100 | ¥217.01 |
25 | ¥16.27600 | ¥406.90 |
50 | ¥15.82400 | ¥791.20 |
100 | ¥14.01590 | ¥1,401.59 |
250 | ¥13.11168 | ¥3,277.92 |
500 | ¥12.55900 | ¥6,279.50 |