4077312911 | ||
---|---|---|
DigiKey Part Number | 1934-1201-ND | |
Manufacturer | ||
Manufacturer Product Number | 4077312911 | |
Description | FERRITE CORE ROD 77 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.500" (38.10mm) Length Width 0.315" (8.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.315" (8.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 29 | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 25 | |
Effective Area (Ae) mm² | 7.07 | |
Finish | Uncoated | |
Height | - | |
Length | 1.500" (38.10mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.08100 | ¥100.81 |
25 | ¥7.46640 | ¥186.66 |
50 | ¥7.09260 | ¥354.63 |
100 | ¥6.34620 | ¥634.62 |
250 | ¥5.97324 | ¥1,493.31 |
720 | ¥5.59996 | ¥4,031.97 |
1,440 | ¥5.18510 | ¥7,466.54 |