4077266011 | ||
---|---|---|
DigiKey Part Number | 1934-1577-ND | |
Manufacturer | ||
Manufacturer Product Number | 4077266011 | |
Description | FERRITE CORE ROD 77 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core ROD Type 1.500" (38.10mm) Length Width 0.250" (6.35mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 0.250" (6.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Finish | Uncoated | |
Height | - | |
Length | 1.500" (38.10mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥6.44100 | ¥64.41 |
25 | ¥4.77600 | ¥119.40 |
50 | ¥4.53500 | ¥226.75 |
100 | ¥4.05850 | ¥405.85 |
250 | ¥3.81932 | ¥954.83 |
500 | ¥3.58054 | ¥1,790.27 |
2,100 | ¥3.31541 | ¥6,962.36 |