3078990911 | ||
---|---|---|
DigiKey Part Number | 1934-1238-ND | |
Manufacturer | ||
Manufacturer Product Number | 3078990911 | |
Description | FERRITE CORE ROD 78 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 78 Ferrite Core ROD Type 1.772" (45.00mm) Length Width 0.315" (8.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | 0.315" (8.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 20 | |
Initial Permeability (µi) | 2300 | |
Effective Area (Ae) mm² | 50.3 | |
Finish | Uncoated | |
Height | - | |
Length | 1.772" (45.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.72200 | ¥117.22 |
25 | ¥8.91160 | ¥222.79 |
50 | ¥8.44060 | ¥422.03 |
100 | ¥7.50310 | ¥750.31 |
250 | ¥7.03440 | ¥1,758.60 |
500 | ¥6.56536 | ¥3,282.68 |
1,128 | ¥6.51326 | ¥7,346.96 |