3061990901 | ||
---|---|---|
DigiKey Part Number | 1934-3061990901-ND | |
Manufacturer | ||
Manufacturer Product Number | 3061990901 | |
Description | FERRITE CORE ROD 61 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core ROD Type 1.575" (40.00mm) Length Width 0.236" (6.00mm) Diameter Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.236" (6.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Permeability (µe) | 22 | |
Initial Permeability (µi) | 125 | |
Effective Area (Ae) mm² | 28.3 | |
Finish | Uncoated | |
Height | - | |
Length | 1.575" (40.00mm) | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥12.94600 | ¥129.46 |
25 | ¥9.84000 | ¥246.00 |
40 | ¥9.32250 | ¥372.90 |
80 | ¥8.28663 | ¥662.93 |
230 | ¥7.76878 | ¥1,786.82 |
658 | ¥7.25085 | ¥4,771.06 |
1,316 | ¥7.19324 | ¥9,466.30 |