TX22/14/6.4-3E27 | ||
---|---|---|
DigiKey Part Number | 1779-1527-ND | |
Manufacturer | ||
Manufacturer Product Number | TX22/14/6.4-3E27 | |
Description | FERRITE CORE TOROID 3E+27 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 22 x 14 x 6.4 | |
Material | 3E27 | |
Diameter | 0.880" (22.35mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.265" (6.75mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.61000 | ¥10.61 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥7.04920 | ¥176.23 |
50 | ¥6.69560 | ¥334.78 |
100 | ¥5.99090 | ¥599.09 |
250 | ¥5.63872 | ¥1,409.68 |
504 | ¥5.28625 | ¥2,664.27 |
1,008 | ¥4.58140 | ¥4,618.05 |
5,040 | ¥4.40520 | ¥22,202.21 |