T60006L2020W409 | ||
---|---|---|
DigiKey Part Number | 2258-T60006L2020W409-ND | |
Manufacturer | ||
Manufacturer Product Number | T60006L2020W409 | |
Description | FERRITE CORE TOROID 57UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Ferrite Core Toroid Type Length Width 0.890" (22.60mm) Diameter 0.402" (10.20mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.890" (22.60mm) | |
Inductance Factor (Al) | 57 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 5110 | |
Effective Area (Ae) mm² | 240 | |
Finish | Coated | |
Height | 0.402" (10.20mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.27000 | ¥36.27 |
10 | ¥31.08900 | ¥310.89 |
25 | ¥23.31640 | ¥582.91 |
50 | ¥22.66880 | ¥1,133.44 |
100 | ¥20.07800 | ¥2,007.80 |
250 | ¥18.78268 | ¥4,695.67 |
648 | ¥17.48733 | ¥11,331.79 |
1,296 | ¥16.19198 | ¥20,984.81 |