T60004L2030W911 | ||
---|---|---|
DigiKey Part Number | 2258-T60004L2030W911-ND | |
Manufacturer | ||
Manufacturer Product Number | T60004L2030W911 | |
Description | FERRITE CORE TOROID 56UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.272" (32.30mm) Diameter 0.484" (12.30mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.272" (32.30mm) | |
Inductance Factor (Al) | 56 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 78.5 | |
Effective Area (Ae) mm² | 40 | |
Finish | Epoxy | |
Height | 0.484" (12.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.70000 | ¥51.70 |
10 | ¥44.01200 | ¥440.12 |
25 | ¥33.48480 | ¥837.12 |
50 | ¥32.52820 | ¥1,626.41 |
100 | ¥28.70220 | ¥2,870.22 |
250 | ¥26.78852 | ¥6,697.13 |
500 | ¥24.87480 | ¥12,437.40 |
1,000 | ¥23.91813 | ¥23,918.13 |