T60006L2040W453 | ||
---|---|---|
DigiKey Part Number | 2258-T60006L2040W453-ND | |
Manufacturer | ||
Manufacturer Product Number | T60006L2040W453 | |
Description | FERRITE CORE TOROID 25UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.697" (43.10mm) Diameter 0.728" (18.50mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.697" (43.10mm) | |
Inductance Factor (Al) | 25 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 102 | |
Effective Area (Ae) mm² | 85.5 | |
Finish | Uncoated | |
Height | 0.728" (18.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.08000 | ¥110.08 |
10 | ¥99.05300 | ¥990.53 |
25 | ¥74.83560 | ¥1,870.89 |
50 | ¥72.63560 | ¥3,631.78 |
100 | ¥63.83120 | ¥6,383.12 |
300 | ¥58.54893 | ¥17,564.68 |
500 | ¥55.90770 | ¥27,953.85 |
1,000 | ¥55.02725 | ¥55,027.25 |