T60006L2040W452 | |
---|---|
DigiKey Part Number | 2258-T60006L2040W452-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2040W452 |
Description | FERRITE CORE TOROID 10.2UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.697" (43.15mm) Diameter 0.728" (18.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.697" (43.15mm) | |
Inductance Factor (Al) | 10.2 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 113.0 | |
Effective Area (Ae) mm² | 45.6 | |
Finish | Uncoated | |
Height | 0.728" (18.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥37.66747 | ¥188,337.35 |