9077026002 | ||
---|---|---|
DigiKey Part Number | 1934-9077026002-ND | |
Manufacturer | ||
Manufacturer Product Number | 9077026002 | |
Description | FERRITE CORE U 77 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core U Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter 0.500" (12.70mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 176 | |
Effective Length (le) mm | 71 | |
Effective Area (Ae) mm² | 40 | |
Effective Magnetic Volume (Ve) mm³ | 2850 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07500 | ¥80.75 |
25 | ¥5.98400 | ¥149.60 |
50 | ¥5.68320 | ¥284.16 |
100 | ¥5.08480 | ¥508.48 |
250 | ¥4.78592 | ¥1,196.48 |
500 | ¥4.48674 | ¥2,243.37 |
2,016 | ¥4.15446 | ¥8,375.39 |