9277012002 | ||
---|---|---|
DigiKey Part Number | 1934-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | 9277012002 | |
Description | FERRITE CORE U 77 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core U Type 1.620" (41.15mm) Length 0.460" (11.68mm) Width Diameter 1.000" (25.40mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 138 | |
Effective Length (le) mm | 135 | |
Effective Area (Ae) mm² | 98 | |
Effective Magnetic Volume (Ve) mm³ | 13200 | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | 1.620" (41.15mm) | |
Width | 0.460" (11.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.30000 | ¥29.30 |
10 | ¥25.11700 | ¥251.17 |
36 | ¥18.83750 | ¥678.15 |
72 | ¥18.31472 | ¥1,318.66 |
108 | ¥16.22102 | ¥1,751.87 |
252 | ¥15.17476 | ¥3,824.04 |
504 | ¥14.53508 | ¥7,325.68 |