0P49925UC | ||
---|---|---|
DigiKey Part Number | 4616-0P49925UC-ND | |
Manufacturer | ||
Manufacturer Product Number | 0P49925UC | |
Description | FERRITE CORE U 5.5UH P | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated P Ferrite Core U Type 4.000" (101.60mm) Length 1.000" (25.40mm) Width Diameter 2.248" (57.10mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 5.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 308 | |
Effective Area (Ae) mm² | 645 | |
Effective Magnetic Volume (Ve) mm³ | 199000 | |
Finish | Uncoated | |
Height | 2.248" (57.10mm) | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.38000 | ¥287.38 |
48 | ¥196.65000 | ¥9,439.20 |
144 | ¥172.44701 | ¥24,832.37 |