U126/91/20-3C94

DigiKey Part Number
1779-1237-ND
Manufacturer
Manufacturer Product Number
U126/91/20-3C94
Description
FERRITE CORE U 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core U Type 4.961" (126.00mm) Length 0.787" (20.00mm) Width Diameter 3.583" (91.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
U 126 x 91 x 20
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
3.583" (91.00mm)
Length
4.961" (126.00mm)
Width
0.787" (20.00mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥504.36000¥504.36
12¥448.29000¥5,379.48
36¥369.83611¥13,314.10
60¥358.63050¥21,517.83
108¥313.80074¥33,890.48
252¥291.38675¥73,429.46
Manufacturers Standard Package