Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥9.86000 Bulk | - | Bulk | Active | U | - | 77 | - | - | Ungapped | 2000 | 207 | 84 | 40 | 3360 | Uncoated | - | 1.000" (25.40mm) | 0.250" (6.35mm) | ||
172 In Stock | 1 : ¥20.23000 Bulk | - | Bulk | Active | U | - | 77 | - | - | Ungapped | 2000 | 118 | 116 | 98 | 11300 | Uncoated | 0.812" (20.63mm) | 1.620" (41.15mm) | 0.460" (11.68mm) | ||
287 In Stock | 1 : ¥29.58000 Bulk | - | Bulk | Active | U | - | 77 | - | - | Ungapped | 2000 | 138 | 135 | 98 | 13200 | Uncoated | 1.000" (25.40mm) | 1.620" (41.15mm) | 0.460" (11.68mm) | ||
509 In Stock | 1 : ¥70.81000 Bulk | - | Bulk | Active | UR | UR 70 x 33 x 17 | 3C90 | - | - | - | - | - | - | - | - | Uncoated | 1.313" (33.35mm) | 2.692" (68.37mm) | 0.679' (17.25mm) | ||
80 In Stock | 1 : ¥509.16000 Bulk | - | Bulk | Active | U | U 126 x 91 x 20 | 3C94 | - | - | - | - | - | - | - | - | Uncoated | 3.583" (91.00mm) | 4.961" (126.00mm) | 0.787" (20.00mm) | ||
165 In Stock | 1 : ¥272.26000 Bulk | - | Bulk | Active | U | U 93 x 76 x 16 | 3C94 | - | - | - | - | - | - | - | - | Uncoated | 2.992" (76.00mm) | 3.661" (93.00mm) | 0.630" (16.00mm) | ||
1,192 In Stock | 1 : ¥46.41000 Bulk | - | Bulk | Active | U | U 67 x 27 x 14 | 3C91 | - | - | - | - | - | - | - | - | Uncoated | 1.063" (27.00mm) | 2.650" (67.30mm) | 0.563" (14.30mm) | ||
20 In Stock | 1 : ¥711.89000 Box | Box | Active | U | U 126 x 91 x 20 | N87 | - | - | Ungapped | - | - | - | - | - | Uncoated | 3.583" (91.00mm) | 4.961" (126.00mm) | 0.787" (20.00mm) | |||
13 In Stock | 1 : ¥370.10000 Bulk | - | Bulk | Active | U | - | Amorphous | - | - | Ungapped | - | - | 232 | 440 | - | Uncoated | 2.067" (52.50mm) | 2.106" (53.50mm) | 1.181" (30.00mm) | ||
25 In Stock | 1 : ¥584.30000 Bulk | - | Bulk | Active | U | - | Amorphous | - | - | Ungapped | - | - | 64.3 | 610 | - | Uncoated | 2.402" (61.00mm) | 2.500" (63.50mm) | 1.378" (35.00mm) | ||
8 In Stock | 1 : ¥1,384.17000 Box | Box | Active | U | U 141 x 78 x 30 | N97 | - | - | Ungapped | - | - | - | - | - | Uncoated | 3.091" (78.50mm) | 5.551" (141.00mm) | 1.181" (30.00mm) |