9277010002 | ||
---|---|---|
DigiKey Part Number | 1934-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | 9277010002 | |
Description | FERRITE CORE U 77 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 77 Ferrite Core U Type 1.620" (41.15mm) Length 0.460" (11.68mm) Width Diameter 0.812" (20.63mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 118 | |
Effective Length (le) mm | 116 | |
Effective Area (Ae) mm² | 98 | |
Effective Magnetic Volume (Ve) mm³ | 11300 | |
Finish | Uncoated | |
Height | 0.812" (20.63mm) | |
Length | 1.620" (41.15mm) | |
Width | 0.460" (11.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥17.45900 | ¥174.59 |
36 | ¥13.26972 | ¥477.71 |
72 | ¥12.57194 | ¥905.18 |
108 | ¥11.17537 | ¥1,206.94 |
252 | ¥10.47679 | ¥2,640.15 |
504 | ¥9.77841 | ¥4,928.32 |
1,008 | ¥9.70082 | ¥9,778.43 |