9077002002 | |
---|---|
DigiKey Part Number | 1934-1060-ND |
Manufacturer | |
Manufacturer Product Number | 9077002002 |
Description | FERRITE CORE U 77 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core U Type 0.340" (8.64mm) Length 0.180" (4.57mm) Width Diameter 0.160" (4.06mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 168.0 | |
Effective Length (le) mm | 20.8 | |
Effective Area (Ae) mm² | 12.4 | |
Effective Magnetic Volume (Ve) mm³ | 257.0 | |
Finish | Uncoated | |
Height | 0.160" (4.06mm) | |
Length | 0.340" (8.64mm) | |
Width | 0.180" (4.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.57000 | ¥35.70 |
25 | ¥3.01600 | ¥75.40 |
50 | ¥2.65220 | ¥132.61 |
200 | ¥2.37340 | ¥474.68 |
400 | ¥2.06655 | ¥826.62 |
600 | ¥1.87103 | ¥1,122.62 |
1,000 | ¥1.59169 | ¥1,591.69 |
5,000 | ¥1.55140 | ¥7,757.00 |