5961001801 | ||
---|---|---|
DigiKey Part Number | 1934-1374-ND | |
Manufacturer | ||
Manufacturer Product Number | 5961001801 | |
Description | FERRITE CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.539" Dia (13.70mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.60000 | ¥11.60 |
10 | ¥9.96500 | ¥99.65 |
25 | ¥7.57440 | ¥189.36 |
50 | ¥7.17520 | ¥358.76 |
100 | ¥6.37740 | ¥637.74 |
250 | ¥5.97900 | ¥1,494.75 |
913 | ¥5.58038 | ¥5,094.89 |
1,826 | ¥5.53612 | ¥10,108.96 |