5961001101 | ||
---|---|---|
DigiKey Part Number | 1934-1324-ND | |
Manufacturer | ||
Manufacturer Product Number | 5961001101 | |
Description | FERRITE CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.51900 | $5.19 |
25 | $0.44760 | $11.19 |
50 | $0.40300 | $20.15 |
200 | $0.35820 | $71.64 |
400 | $0.32238 | $128.95 |
600 | $0.29552 | $177.31 |
1,000 | $0.25074 | $250.74 |
5,000 | $0.24875 | $1,243.75 |