5967001101 | ||
---|---|---|
DigiKey Part Number | 1934-1328-ND | |
Manufacturer | ||
Manufacturer Product Number | 5967001101 | |
Description | FERRITE CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5967001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 67 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.60800 | ¥66.08 |
25 | ¥4.89600 | ¥122.40 |
50 | ¥4.65200 | ¥232.60 |
100 | ¥4.16210 | ¥416.21 |
250 | ¥3.91696 | ¥979.24 |
500 | ¥3.67214 | ¥1,836.07 |
4,800 | ¥3.40014 | ¥16,320.67 |