5967000601 | ||
---|---|---|
DigiKey Part Number | 1934-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | 5967000601 | |
Description | FERRITE CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.519" Dia (13.20mm) OD 0.827" Dia (21.00mm) Length 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 67 | |
Inner Dimension | 0.519" Dia (13.20mm) | |
Outer Dimension | 0.827" Dia (21.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.17000 | ¥14.17 |
10 | ¥12.20500 | ¥122.05 |
25 | ¥9.27680 | ¥231.92 |
50 | ¥8.78800 | ¥439.40 |
100 | ¥7.81110 | ¥781.11 |
250 | ¥7.32304 | ¥1,830.76 |
913 | ¥6.83484 | ¥6,240.21 |
1,826 | ¥6.78058 | ¥12,381.34 |