5967000201 | ||
---|---|---|
DigiKey Part Number | 1934-1596-ND | |
Manufacturer | ||
Manufacturer Product Number | 5967000201 | |
Description | FERRITE CORE TOROID 67 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 67 Ferrite Core Toroid Type Length Width 0.375" (9.53mm) Diameter 0.125" (3.18mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | 0.375" (9.53mm) | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.2 | |
Effective Magnetic Volume (Ve) mm³ | 150 | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
Resource Type | Link |
---|---|
Datasheets | 5967000201 |
Video File | High Frequency Power Magnetics Technology Roadmap How to Identify an Unknown Ferrite Core How to Identify an Unknown Ferrite Rod Inductance Factor Constrained Power Core Comparison Measuring Balun Performance |
Environmental Information | |
Featured Product | Coated Toroids |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥3.71200 | ¥37.12 |
25 | ¥3.20200 | ¥80.05 |
50 | ¥2.88040 | ¥144.02 |
200 | ¥2.56055 | ¥512.11 |
400 | ¥2.30445 | ¥921.78 |
600 | ¥2.11247 | ¥1,267.48 |
1,000 | ¥1.79239 | ¥1,792.39 |
5,000 | ¥1.77816 | ¥8,890.80 |
Attribute | Description |
---|---|
Other Names | 1934-1596 5967000201-ND |
Standard Package | 200 |