5967002701 | ||
---|---|---|
DigiKey Part Number | 1934-1166-ND | |
Manufacturer | ||
Manufacturer Product Number | 5967002701 | |
Description | FERRITE CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.906" Dia (23.00mm) OD 1.400" Dia (35.56mm) Length 0.500" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 67 | |
Inner Dimension | 0.906" Dia (23.00mm) | |
Outer Dimension | 1.400" Dia (35.56mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.63000 | ¥59.63 |
10 | ¥50.78400 | ¥507.84 |
25 | ¥38.63960 | ¥965.99 |
50 | ¥37.53580 | ¥1,876.79 |
100 | ¥33.11990 | ¥3,311.99 |
371 | ¥30.91189 | ¥11,468.31 |
742 | ¥30.66655 | ¥22,754.58 |