5961001001 | ||
---|---|---|
DigiKey Part Number | 1934-1178-ND | |
Manufacturer | ||
Manufacturer Product Number | 5961001001 | |
Description | FERRITE CORE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.00mm) Length 0.295" (7.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 61 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.142" Dia (29.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.95000 | ¥13.95 |
10 | ¥12.00500 | ¥120.05 |
25 | ¥9.12280 | ¥228.07 |
50 | ¥8.64340 | ¥432.17 |
100 | ¥7.68340 | ¥768.34 |
477 | ¥6.72277 | ¥3,206.76 |
954 | ¥6.66950 | ¥6,362.70 |