2843000202 | ||
---|---|---|
DigiKey Part Number | 1934-1412-ND | |
Manufacturer | ||
Manufacturer Product Number | 2843000202 | |
Description | FERRITE CORE MULTI-APERTURE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 219Ohm @ 100MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 0.565" (14.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 219Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.565" (14.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.76000 | ¥7.76 |
10 | ¥7.00100 | ¥70.01 |
25 | ¥5.18560 | ¥129.64 |
50 | ¥4.92760 | ¥246.38 |
100 | ¥4.40880 | ¥440.88 |
250 | ¥4.14956 | ¥1,037.39 |
500 | ¥3.89028 | ¥1,945.14 |
1,088 | ¥3.37161 | ¥3,668.31 |
5,440 | ¥3.24189 | ¥17,635.88 |