2843009902 | ||
---|---|---|
DigiKey Part Number | 1934-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | 2843009902 | |
Description | FERRITE CORE MULTI-APERTURE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 587Ohm @ 100MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 0.122" (3.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 587Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.02000 | ¥40.02 |
10 | ¥34.10600 | ¥341.06 |
25 | ¥25.95280 | ¥648.82 |
50 | ¥25.20980 | ¥1,260.49 |
100 | ¥22.24470 | ¥2,224.47 |
294 | ¥20.76170 | ¥6,103.94 |
588 | ¥20.59697 | ¥12,111.02 |