2643540002 | ||
---|---|---|
DigiKey Part Number | 1934-1462-ND | |
Manufacturer | ||
Manufacturer Product Number | 2643540002 | |
Description | FERRITE CORE 250OHM SOLID 6.35MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.00600 | ¥90.06 |
25 | ¥6.66760 | ¥166.69 |
50 | ¥6.33640 | ¥316.82 |
100 | ¥5.66860 | ¥566.86 |
376 | ¥5.33556 | ¥2,006.17 |
752 | ¥5.00213 | ¥3,761.60 |
1,128 | ¥4.63160 | ¥5,224.44 |