0443166651 | ||
---|---|---|
DigiKey Part Number | 1934-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | 0443166651 | |
Description | FERRITE 290OHM SOLID 34.29MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 290Ohm @ 100MHz ID 1.350" Dia (34.29mm) OD 1.950" W x 0.320" H (49.53mm x 8.13mm) Length 1.272" (32.31mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.350" Dia (34.29mm) | |
Outer Dimension | 1.950" W x 0.320" H (49.53mm x 8.13mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.272" (32.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.72000 | ¥124.72 |
10 | ¥112.24500 | ¥1,122.45 |
25 | ¥84.80720 | ¥2,120.18 |
50 | ¥82.31280 | ¥4,115.64 |
126 | ¥72.33548 | ¥9,114.27 |
252 | ¥66.34909 | ¥16,719.97 |
504 | ¥63.35589 | ¥31,931.37 |
1,008 | ¥62.35815 | ¥62,857.02 |