0431163951 | ||
---|---|---|
DigiKey Part Number | 1934-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | 0431163951 | |
Description | FERRITE 300OHM SOLID 63.50MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 300Ohm @ 100MHz ID 2.500" Dia (63.50mm) OD 2.670" W x 0.320" H (67.82mm x 8.13mm) Length 1.272" (32.31mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 300Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 2.500" Dia (63.50mm) | |
Outer Dimension | 2.670" W x 0.320" H (67.82mm x 8.13mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.272" (32.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.82000 | ¥65.82 |
10 | ¥56.06700 | ¥560.67 |
25 | ¥42.66400 | ¥1,066.60 |
84 | ¥36.56810 | ¥3,071.72 |
252 | ¥34.13040 | ¥8,600.86 |
504 | ¥33.85968 | ¥17,065.28 |