28R0610-000 | ||
---|---|---|
DigiKey Part Number | 240-2322-ND | |
Manufacturer | ||
Manufacturer Product Number | 28R0610-000 | |
Description | FERRITE CORE 80 OHM SOLID | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 0.531" W x 0.055" H (13.50mm x 1.40mm) OD 0.610" W x 0.134" H (15.50mm x 3.40mm) Length 0.394" (10.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28R0610-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.531" W x 0.055" H (13.50mm x 1.40mm) | |
Outer Dimension | 0.610" W x 0.134" H (15.50mm x 3.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.02000 | ¥3.02 |
10 | ¥2.41900 | ¥24.19 |
25 | ¥2.03840 | ¥50.96 |
40 | ¥1.79225 | ¥71.69 |
80 | ¥1.60338 | ¥128.27 |
230 | ¥1.39591 | ¥321.06 |
440 | ¥1.26405 | ¥556.18 |
2,660 | ¥1.03763 | ¥2,760.10 |
5,320 | ¥0.99989 | ¥5,319.41 |