2843010302 | ||
---|---|---|
DigiKey Part Number | 1934-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | 2843010302 | |
Description | FERRITE CORE MULTI-APERTURE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Free Hanging Ferrite Core 475Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 19.43mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | - | |
Impedance @ Frequency | 475Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 19.43mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.20000 | ¥17.20 |
10 | ¥14.83000 | ¥148.30 |
25 | ¥11.27120 | ¥281.78 |
50 | ¥10.67800 | ¥533.90 |
100 | ¥9.49150 | ¥949.15 |
250 | ¥8.89828 | ¥2,224.57 |
504 | ¥8.30506 | ¥4,185.75 |
1,008 | ¥7.62287 | ¥7,683.85 |
5,040 | ¥7.41524 | ¥37,372.81 |