50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
5027905091
5027905091

5027905091

DigiKey Part Number
WM1448TR-ND - Tape & Reel (TR)
WM1448CT-ND - Cut Tape (CT)
WM1448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5027905091
Description
CONN FPC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5027905091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FPC
Features
Double Contact, Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-20°C ~ 85°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
2.00µin (0.051µm)
FFC, FCB Thickness
0.30mm
Housing Color
Beige
Height Above Board
0.098" (2.50mm)
Actuator Color
Black
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,908
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥19.60000¥196.00
25¥18.36600¥459.15
50¥17.48940¥874.47
100¥16.65330¥1,665.33
250¥15.61044¥3,902.61
500¥14.86532¥7,432.66
1,000¥14.68288¥14,682.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.75048¥27,500.96
4,000¥13.09486¥52,379.44
6,000¥12.72595¥76,355.70
Manufacturers Standard Package