
610224 | |
|---|---|
DigiKey Part Number | 1175-1711-ND |
Manufacturer | |
Manufacturer Product Number | 610224 |
Description | MAGNET WIRE 24 AWG 548.5 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 24 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 1799.1' (548.5m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer CNC Tech | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Part Status Active | Length - Approximate 1799.1' (548.5m) |
Wire Gauge 24 AWG | Ratings MW 28-C SL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8052 | Belden Inc. | 17 | BEL1980-ND | ¥1,517.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,241.85000 | ¥1,241.85 |
| 2 | ¥1,181.64000 | ¥2,363.28 |
| 3 | ¥1,147.54667 | ¥3,442.64 |
| 5 | ¥1,105.78400 | ¥5,528.92 |
| 7 | ¥1,078.97143 | ¥7,552.80 |
| 10 | ¥1,051.12700 | ¥10,511.27 |





