
600220 | |
|---|---|
DigiKey Part Number | 1175-1686-ND |
Manufacturer | |
Manufacturer Product Number | 600220 |
Description | MAGNET WIRE 20 AWG 216.7 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 20 AWG Copper, Annealed Bare Polyamide MW 35-C HY 710.8' (216.7m) 2.2 lbs (997.9 g) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyamide |
Manufacturer CNC Tech | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Spool | Length - Approximate 710.8' (216.7m) |
Part Status Active | Ratings MW 35-C HY |
Wire Gauge 20 AWG | Weight 2.2 lbs (997.9 g) |
Conductor Material Copper, Annealed Bare |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,254.29000 | ¥1,254.29 |
| 2 | ¥1,193.46000 | ¥2,386.92 |
| 3 | ¥1,159.00667 | ¥3,477.02 |
| 5 | ¥1,116.83200 | ¥5,584.16 |
| 7 | ¥1,089.74000 | ¥7,628.18 |
| 10 | ¥1,061.62000 | ¥10,616.20 |








