ZX60-24A-S+ | ||
---|---|---|
DigiKey Part Number | 3157-ZX60-24A-S+-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX60-24A-S+ | |
Description | IC RF AMP DBS 5GHZ-20GHZ SMA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC DBS, Radar 5GHz ~ 20GHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 19.4dBm | |
Gain | 24.4dB | |
Noise Figure | 7.2dB | |
RF Type | DBS, Radar | |
Voltage - Supply | 5V | |
Current - Supply | 270mA | |
Test Frequency | 18GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,500.92000 | ¥2,500.92 |