



181-044-113R171 | |
|---|---|
DigiKey Part Number | 181-44RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-044-113R171 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-044-113R171 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Ground Strap, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.28000 | ¥94.28 |
| 10 | ¥80.13600 | ¥801.36 |
| 25 | ¥75.11480 | ¥1,877.87 |
| 50 | ¥71.52720 | ¥3,576.36 |
| 100 | ¥68.11420 | ¥6,811.42 |
| 250 | ¥63.85200 | ¥15,963.00 |
| 500 | ¥60.80714 | ¥30,403.57 |
| 1,000 | ¥57.90817 | ¥57,908.17 |








